The IDT 71V3558SA133BQGI is a 4Mb SDR RAM with an 18-bit address bus width and a maximum frequency of 133MHz. It is packaged in a TBGA package and is lead-free. The device operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The IDT 71V3558SA133BQGI is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
IDT 71V3558SA133BQGI technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.