SRAM Chip Sync Single 3.3V 4.5M-Bit 256K x 18 3.2ns 165-Pin CABGA
Checking distributor stock and pricing after the page loads.
IDT 71V3558SA200BQGI technical specifications.
| Address Bus Width | 18b |
| Density | 4.5Mb |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.