The IDT 71V3559S75BQI8 is a 4.5Mb parallel RAM with an 18-bit address bus width. It operates at a supply voltage of 3.3V and is packaged in a TBGA package, measuring 15mm in length, 13mm in width, and 1.2mm in thickness. The device is rated for operation between -40°C and 85°C. It is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
IDT 71V3559S75BQI8 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3559S75BQI8 to view detailed technical specifications.
No datasheet is available for this part.