The IDT 71V3559S80BG8 is a 4Mb SDR RAM with an 18-bit address bus width and a maximum operating frequency of 95MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device is packaged in a BGA package and is designed for surface mount applications. It has a memory size of 4Mb and a supply current of 250mA.
Sign in to ask questions about the IDT 71V3559S80BG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V3559S80BG8 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 95MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3559S80BG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.