The 71V3559S80BQI is a 4Mb SDR RAM with an 18-bit word size and a maximum frequency of 95MHz. It features a parallel interface and is packaged in a TBGA package. The device operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V. It can withstand operating temperatures between -40°C and 85°C.
IDT 71V3559S80BQI technical specifications.
| Access Time | 8ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Frequency | 95MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 260mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3559S80BQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.