The IDT 71V3559S85BGI8 is a 4.5Mb synchronous RAM with an access time of 8.5ns and a frequency of 91MHz. It is packaged in a BGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V. The IDT 71V3559S85BGI8 has a supply current of 235mA and is not radiation hardened.
IDT 71V3559S85BGI8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Frequency | 91MHz |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 235mA |
| Sync/Async | Synchronous |
| Thickness | 2.15mm |
| Width | 22mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.