This 4Mb SDR RAM module features an 18-bit address bus and operates at a maximum frequency of 91MHz. It is packaged in a TBGA and is designed for surface mount applications. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The supply voltage range is from 3.135V to 3.465V, with an operating supply voltage of 3.3V. The module draws a maximum supply current of 225mA.
IDT 71V3559S85BQ technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 4.5Mb |
| Frequency | 91MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V3559S85BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.