The IDT 71V3577S85PFI8 is a 4.5Mb synchronous SRAM with a 17-bit address bus width and 36-bit word size. It operates at a frequency of 87MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 3.3V and draws a maximum supply current of 190mA. It is packaged in a TQFP package and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 71V3577S85PFI8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 190mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.