IDT's 71V3578S150PFGI8 is a 150MHz 18-bit parallel RAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free LQFP package and is RoHS compliant. The device operates at a supply voltage of 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It has a supply current of 305mA and a density of 4.5Mb.
Checking distributor stock and pricing after the page loads.
IDT 71V3578S150PFGI8 technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 18b |
| Package/Case | LQFP |
| Density | 4.5Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.