IDT's 71V3579S65PFG8 is a 4Mb SDR RAM with an 18-bit parallel interface. It operates at a maximum frequency of 133MHz and has a maximum supply voltage of 3.465V. The device is packaged in a TQFP package, measuring 14mm wide and 20mm long, with a thickness of 1.4mm. It is available in a tape and reel packaging with 1000 units per package. The 71V3579S65PFG8 is a lead-free component, compliant with RoHS regulations, and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
IDT 71V3579S65PFG8 technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V3579S65PFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.