SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 48-Pin CABGA Tube/Tray
IDT 71V416L10BE technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Thickness | 1.2mm |
| Width | 9mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.