SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 48-Pin CABGA Tube/Tray
IDT 71V416L12BE1 technical specifications.
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.