This 18-bit parallel SRAM from IDT features 4Mb of memory in a TSOP package. It operates at a supply voltage of 3.3V and has a temperature range of 0-70°C. The device is packaged in rail/Tube format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
IDT 71V416L12PHG/3247 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.