
IDT's 71V416S10PHG is a 4Mb SDR parallel RAM with an 18-bit address bus width. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 200mA. The device is packaged in a TSOP package with dimensions of 18.4mm in length, 10.2mm in width, and 1mm in thickness. The operating temperature range is from 0°C to 70°C. The 71V416S10PHG is RoHS compliant and lead-free.
IDT 71V416S10PHG technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71V416 |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V416S10PHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
