The 71V416S10PHG8 is a 4Mb SRAM memory device with an asynchronous SDR interface and 18-bit address bus width. It operates at a maximum supply voltage of 3.6V and a minimum of 3V, with a maximum operating temperature of 70°C and a minimum of 0°C. The device is packaged in a TSOP package, measures 18.4mm in length, 10.2mm in width, and 1mm in thickness. It is RoHS compliant and available in a tape and reel packaging with 1500 units per package.
Sign in to ask questions about the IDT 71V416S10PHG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V416S10PHG8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V416S10PHG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.