IDT's 71V416S12BEGI is a 4Mb SRAM with an 18-bit address bus width. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in bulk and is compliant with RoHS regulations.
IDT 71V416S12BEGI technical specifications.
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.