IDT's 71V416VS15PHG8 is a single-port memory device with an 18-bit address bus width and a density of 4Mb. It operates at a supply voltage of 3.3V and is capable of functioning within a temperature range of 0-70°C. The device is packaged in tape and reel format and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
IDT 71V416VS15PHG8 technical specifications.
| Address Bus Width | 18b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.