The IDT 71V416YS12Y is a 4Mb SRAM with an access time of 12ns and a word size of 16 bits. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 3.3V, which can range from 3V to 3.6V. The device is available in a surface mount SOJ package and is packaged in rail or tube form. It is designed for asynchronous operation and has a maximum supply current of 180mA.
IDT 71V416YS12Y technical specifications.
| Access Time | 12ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.