SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin TSOP-II T/R
Checking distributor stock and pricing after the page loads.
IDT 71V416YS15PHG38 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.