The IDT 71V424L10PHGI8 is a 4Mb asynchronous SRAM with a 10ns access time. It operates at a supply voltage of 3.3V and is packaged in a TSOP package. The device has a memory size of 4Mb and a word size of 8 bits. It is designed for surface mount applications and is available in tape and reel packaging. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT 71V424L10PHGI8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.