
This 4Mb asynchronous SRAM from IDT features a 19-bit address bus width and an access time of 12ns. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The SRAM is RoHS compliant and has a maximum supply current of 155mA.
Checking distributor stock and pricing after the page loads.
IDT 71V424L12PHGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 155mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.