The IDT 71V424S10YI8 is a 4Mb SRAM with an access time of 10ns and an operating supply voltage of 3.3V. It features a surface mount package in a SOJ case and is available in a tape and reel packaging. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It has a maximum supply current of 180mA and is not RoHS compliant.
IDT 71V424S10YI8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.