IDT's 71V424VL10PHGI8 is a 4Mb memory device with a 19-bit address bus width. It is packaged in a TSOP package and is designed to operate at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is powered by a 3.3V supply voltage and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 71V424VL10PHGI8 technical specifications.
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.