The 71V432S5PFGI8 is a 1Mb parallel RAM from IDT with an access time of 5ns and a maximum operating frequency of 100MHz. It operates within a supply voltage range of 3.135V to 3.63V and has a maximum operating temperature of 85°C. The device is packaged in a lead-free TQFP package with a thickness of 1.4mm and a width of 14mm. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
IDT 71V432S5PFGI8 technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.