The IDT 71V432S8PFG is a 1Mb synchronous RAM with a 15-bit address bus and 32-bit word size. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 3.135V and 3.63V. The device is packaged in a TQFP package and is designed for surface mount applications. The RAM has a density of 1Mb and a packaging type of tray.
IDT 71V432S8PFG technical specifications.
| Access Time | 8ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Not Compliant |
No datasheet is available for this part.