The 71V546 is a 4Mb synchronous dynamic RAM (SDR) with a 3.3V operating supply voltage and a maximum frequency of 100MHz. It is packaged in a 64-pin TQFP and is lead free. The device operates over a temperature range of 0°C to 70°C and has a supply current of 250mA. It is RoHS compliant and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
IDT 71V546S100PFG technical specifications.
| Access Time | 5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 71V546 |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.