The IDT 71V546S100PFGI is a 4Mb SDR RAM with a 17-bit address bus width and a maximum frequency of 100MHz. It is packaged in a TQFP package with a length of 20mm, width of 14mm, and thickness of 1.4mm. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The IDT 71V546S100PFGI is RoHS compliant and lead-free.
IDT 71V546S100PFGI technical specifications.
| Access Time | 5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.