The IDT 71V547S100PFGI is a 4Mb SDR RAM with an access time of 10ns and a maximum operating frequency of 66.6MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 210mA. The device is packaged in a TQFP package with a thickness of 1.4mm and a width of 14mm. It is designed for surface mount applications and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
IDT 71V547S100PFGI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 66.6MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.