IDT's 71V547S75PFG8 is a 17-bit parallel RAM with a density of 4.5Mb. It is packaged in a lead-free LQFP package with dimensions of 20mm in length, 14mm in width, and 1.4mm in thickness. The device operates within a temperature range of 0-70°C and is supplied with a voltage of 3.3V. The RAM is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
IDT 71V547S75PFG8 technical specifications.
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.