The IDT 71V632S8PFG8 is a 2Mb synchronous SRAM with a 16-bit address bus and 32-bit word size. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. The device is packaged in a TQFP package and is mounted on the surface. The operating temperature range is from 0°C to 70°C. The SRAM is RoHS compliant and has a synchronous interface.
Checking distributor stock and pricing after the page loads.
IDT 71V632S8PFG8 technical specifications.
| Access Time | 8ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 32b |
| RoHS | Compliant |
No datasheet is available for this part.