This is a 9Mb SDR RAM with a maximum operating frequency of 100MHz and a supply voltage of 3.3V. It features a parallel interface with an address bus width of 18 bits. The device is packaged in a TBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The RAM is RoHS compliant and has a supply current of 270mA.
Checking distributor stock and pricing after the page loads.
IDT 71V65603S100BQGI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.