The IDT 71V65603S150PFG is a 9Mb SDR RAM with a maximum operating frequency of 150MHz and an operating supply voltage of 3.3V. It is packaged in a TQFP package and is suitable for surface mount applications. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates within a temperature range of 0°C to 70°C.
IDT 71V65603S150PFG technical specifications.
| Access Time | 6.7ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 325mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V65603S150PFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.