The IDT 71V65703S75PFGI8 is an 18-bit parallel RAM with a density of 9Mb and an operating frequency of 100MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage of 3.3V and draws a supply current of 295mA. It is packaged in a TQFP package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71V65703S75PFGI8 technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 295mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.