The IDT 71V65703S85BQ is a 9Mb SDR RAM with an 18-bit address bus and a frequency of 91MHz. It is packaged in a TBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. It draws a supply current of 225mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
IDT 71V65703S85BQ technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 91MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.