The IDT 71V65703S85BQGI8 is a 9Mb parallel RAM with an 18-bit address bus and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a TBGA package and is lead-free. It has a maximum supply current of 60mA and is RoHS compliant.
IDT 71V65703S85BQGI8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 91MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V65703S85BQGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.