The IDT 71V65703S85PFG is a 9Mb parallel RAM with an access time of 8.5ns and a frequency of 91MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.465V. The device is mounted using surface mount technology and is packaged in a tray with 72 units per package. It is compliant with RoHS regulations and has a synchronous interface.
Checking distributor stock and pricing after the page loads.
IDT 71V65703S85PFG technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 91MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.