This 9Mb SDR RAM operates at a frequency of 100MHz and a supply voltage of 3.3V. It features a synchronous interface and a word size of 18 bits. The device is packaged in a TBGA package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the IDT 71V65803S100BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V65803S100BQ technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V65803S100BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.