IDT's 71V65803S100BQG8 is a 9Mb parallel RAM with a 19-bit address bus width, operating at 3.3V. It is packaged in a lead-free TBGA package, measuring 15mm in length, 13mm in width, and 1.2mm in thickness. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. It is available in tape and reel packaging.
IDT 71V65803S100BQG8 technical specifications.
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.