The 71V65803S100PFG is a 9Mb synchronous dynamic RAM (SDR) with a maximum operating frequency of 100MHz and an operating supply voltage of 3.3V. It is packaged in a TQFP package and is mounted on the surface of a printed circuit board. The device is designed to operate within a temperature range of 0°C to 70°C. It is compliant with the RoHS directive and has a maximum supply current of 250mA.
Checking distributor stock and pricing after the page loads.
IDT 71V65803S100PFG technical specifications.
| Access Time | 10ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.