
The IDT 71V65803S100PFGI is a 9Mb SDR RAM with 512k words and 18b words. It operates at a maximum frequency of 100MHz and a supply voltage of 3.3V. The device is packaged in a TQFP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the IDT 71V65803S100PFGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71V65803S100PFGI technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71V65803S100PFGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
