The IDT 71V65803S150BQ is a 9Mb RAM memory device with a 19-bit address bus width, operating at a frequency of 150MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It has a synchronous interface and a supply current of 325mA. The device is packaged in a TBGA package and is designed for surface mount applications.
IDT 71V65803S150BQ technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 325mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V65803S150BQ to view detailed technical specifications.
No datasheet is available for this part.