IDT's 71V65803S150BQI8 is a 512Kb RAM with a 3.3V operating supply voltage and a frequency of 150MHz. It has a parallel interface and a surface mount package. The device is not radiation hardened and is not RoHS compliant. It operates between -40°C and 85°C and has a maximum supply current of 345mA.
IDT 71V65803S150BQI8 technical specifications.
| Access Time | 3.8ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 150MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 345mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 71V65803S150BQI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.