SRAM Chip Sync Single 3.3V 9M-Bit 512K x 18 3.8ns 100-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 71V65803S150PFG8 technical specifications.
| Access Time | 6.7ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.