The IDT 71V65902S85PF8 is a 512K x 18 synchronous RAM with an access time of 8.5ns and a frequency of 91MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a 20mm x 14mm x 1.4mm TQFP package. The device is designed for surface mount and is available on tape and reel. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a supply current of 225mA. The RAM is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
IDT 71V65902S85PF8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 91MHz |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 225mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.