
The IDT 71V65903S85PFGI8 is a 9Mb parallel RAM with an access time of 8.5ns and a frequency of 91MHz. It operates at a supply voltage of 3.3V and is packaged in a TQFP package. The device is surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 60mA.
Checking distributor stock and pricing after the page loads.
IDT 71V65903S85PFGI8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 91MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
