The IDT 71V67603S166BQ8 is a 9Mb SDR RAM with a maximum frequency of 166MHz and an operating supply voltage of 3.3V. It features a parallel interface and is packaged in a TBGA. The device has a maximum supply current of 340mA and a maximum supply voltage of 3.465V. It operates over a temperature range of 0°C to 70°C and is available in a tape and reel packaging with 2000 units per package.
IDT 71V67603S166BQ8 technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 166MHz |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 340mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.