The IDT 71V67603S166BQG8 is a 9Mb SDR RAM with an 18-bit address bus width and a maximum frequency of 166MHz. It is packaged in a TBGA package and is designed for use in high-speed memory applications. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The IDT 71V67603S166BQG8 is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 71V67603S166BQG8 technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.