
SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 7.5ns 100-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 71V67703S75PFGI8 technical specifications.
| Address Bus Width | 18b |
| Package/Case | LQFP |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
