The IDT 71V67703S80PFGI is a 9Mb SDR RAM with an access time of 8ns and a maximum frequency of 100MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum operating temperature of 85°C. This RAM is designed for surface mount applications and is packaged in a tray with 72 units per package. It is compliant with RoHS regulations and has a synchronous interface.
Checking distributor stock and pricing after the page loads.
IDT 71V67703S80PFGI technical specifications.
| Access Time | 8ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.