This IDT RAM device features an 18-bit address bus width and a density of 9 megabytes. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is packaged in a lead-free TBGA package, measuring 15mm in length, 13mm in width, and 1.2mm in thickness. It is RoHS compliant and suitable for use in applications with operating supply voltages of 3.3V.
Checking distributor stock and pricing after the page loads.
IDT 71V67703S85BQG8 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.